
S22230 | |
|---|---|
DigiKey Part Number | 470-1005-ND |
Manufacturer | |
Manufacturer Product Number | S22230 |
Description | TRANSFORMER FOR MAXIM 250/251 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX250, MAX251 |
Manufacturer Newava Technology Inc. | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.650" L x 0.385" W (16.51mm x 9.78mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Inductance 2 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,75700 € | 37,57 € |
| 25 | 3,60640 € | 90,16 € |
| 50 | 3,49540 € | 174,77 € |
| 100 | 3,38730 € | 338,73 € |
| 250 | 3,24872 € | 812,18 € |
| 500 | 3,14712 € | 1.573,56 € |
| 1.000 | 3,04828 € | 3.048,28 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

