
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Standard | |
Focal Length | 35.0mm | |
Magnification | - | |
Focal Ratio | F1.6 ~ F16 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | 12.5mm | |
Resolution | - | |
TV Distortion | 0.15% | |
Filter Size | - | |
Diameter | 33.0mm Dia | |
Length | 41.2mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,86000 € | 100,86 € |
| 10 | 86,23100 € | 862,31 € |
| 25 | 82,32080 € | 2.058,02 € |
| 100 | 77,83640 € | 7.783,64 € |
| Unit Price without VAT: | 100,86000 € |
|---|---|
| Unit Price with VAT: | 120,02340 € |


