
VFA4-111-20M25 | |
|---|---|
DigiKey Part Number | 3263-VFA4-111-20M25-ND |
Manufacturer | |
Manufacturer Product Number | VFA4-111-20M25 |
Description | LENS W ANG F2.4-F16 0.005-0.216X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.4 ~ F16 0.005x ~ 0.216x 1.1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 2085.0 x 2780.0mm ~ 49.1 x 65.4mm |
Manufacturer NEW TRY | Working Distance 5000mm ~ 100mm |
Packaging Case | Depth Of Field 34.0mm |
Part Status Active | TV Distortion 0.1% ~ 0.2% |
Type Wide Angle | Filter Size M35.5 x P0.5 |
Focal Length 25.0mm | Diameter 38.0mm Dia |
Magnification 0.005x ~ 0.216x | Length 71.9mm |
Focal Ratio F2.4 ~ F16 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 1.1" | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,52000 € | 221,52 € |
| 10 | 194,82300 € | 1.948,23 € |
| 25 | 187,70880 € | 4.692,72 € |
| Unit Price without VAT: | 221,52000 € |
|---|---|
| Unit Price with VAT: | 263,60880 € |

