
VFA1-111-20M35 | |
|---|---|
DigiKey Part Number | 3263-VFA1-111-20M35-ND |
Manufacturer | |
Manufacturer Product Number | VFA1-111-20M35 |
Description | LENS STD F2.8-F22 0.0069-0.1805X |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F2.8 ~ F22 0.0069x ~ 0.1805x 1.1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 1528.2 x 2029.0mm ~ 58.7 x 78.2mm |
Manufacturer NEW TRY | Working Distance 5000mm ~ 200mm |
Packaging Case | Depth Of Field 22.9mm |
Part Status Active | TV Distortion 0.01% ~ 0.02% |
Type Standard | Filter Size M35.5 x P0.5 |
Focal Length 35.0mm | Diameter 38.0mm Dia |
Magnification 0.0069x ~ 0.1805x | Length 47.6mm |
Focal Ratio F2.8 ~ F22 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 1.1" | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,87000 € | 384,87 € |
| 10 | 344,42900 € | 3.444,29 € |
| 25 | 333,66680 € | 8.341,67 € |
| Unit Price without VAT: | 384,87000 € |
|---|---|
| Unit Price with VAT: | 457,99530 € |

