Spotlight Blue 3 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS-C26B

DigiKey Part Number
3263-NTS-C26B-ND
Manufacturer
Manufacturer Product Number
NTS-C26B
Description
SPOT LIGHT, BLUE, SIZE: 26MM*65M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Spotlight Blue 3 W
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
NEW TRY
Length
2.559" (65.00mm)
Packaging
Case
Outer Diameter
1.024" (26.00mm) Dia
Part Status
Active
Power Dissipation (Max)
3 W
Type
Spotlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1113,68000 €113,68 €
1097,61800 €976,18 €
2593,32840 €2.333,21 €
Manufacturers Standard Package
Unit Price without VAT:113,68000 €
Unit Price with VAT:135,27920 €