Backlight Red 5.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF-C60L60R

DigiKey Part Number
3263-NTF-C60L60R-ND
Manufacturer
Manufacturer Product Number
NTF-C60L60R
Description
BACK LIGHT,RED, LIGHT EMITTING A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Backlight Red 5.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.504" (89.00mm)
Manufacturer
NEW TRY
Width
2.677" (68.00mm)
Series
Height
0.925" (23.50mm)
Packaging
Bag
Length - Emitting Surface
2.362" (60.00mm)
Part Status
Active
Width - Emitting Surface
2.362" (60.00mm)
Type
Backlight
Power Dissipation (Max)
5.5 W
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,38000 €104,38 €
Manufacturers Standard Package
Unit Price without VAT:104,38000 €
Unit Price with VAT:124,21220 €