1A 24V LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC-S1024A

DigiKey Part Number
3263-NTC-S1024A-ND
Manufacturer
Manufacturer Product Number
NTC-S1024A
Description
ANALOG CONTROLLER, 1A, 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1A 24V LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
NEW TRY
Current - Output (Max)
1A
Packaging
Case
Power (Watts)
24 W
Part Status
Active
Dimming
Analog
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 40°C
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
2.01" L x 1.42" W x 0.59" H (51.0mm x 36.0mm x 15.0mm)
Voltage - Input (Max)
24V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
144,87000 €44,87 €
1037,13600 €371,36 €
2535,06160 €876,54 €
10032,67780 €3.267,78 €
25031,48924 €7.872,31 €
Manufacturers Standard Package
Unit Price without VAT:44,87000 €
Unit Price with VAT:53,39530 €