
NTC-E1024DF-M4 | |
|---|---|
DigiKey Part Number | 3263-NTC-E1024DF-M4-ND |
Manufacturer | |
Manufacturer Product Number | NTC-E1024DF-M4 |
Description | DIGITAL CONTROLLER, CONSTANT CUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1A 24V Constant Current LED Driver AC DC Converter Topology 4 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 24V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Termination Style | Terminal Block | |
Size / Dimension | 4.06" L x 2.95" W x 5.00" H (103.0mm x 75.0mm x 127.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,18000 € | 185,18 € |
| 10 | 161,81300 € | 1.618,13 € |
| 25 | 155,58200 € | 3.889,55 € |
| Unit Price without VAT: | 185,18000 € |
|---|---|
| Unit Price with VAT: | 220,36420 € |

