
NTC-E1024DF-M2 | |
|---|---|
DigiKey Part Number | 3263-NTC-E1024DF-M2-ND |
Manufacturer | |
Manufacturer Product Number | NTC-E1024DF-M2 |
Description | DIGITAL CONTROLLER, CONSTANT CUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1A 24V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Manufacturer NEW TRY | Voltage - Output 24V |
Packaging Case | Current - Output (Max) 1A |
Part Status Active | Power (Watts) 48 W |
DigiKey Programmable Not Verified | Features SCP |
Type Constant Current | Operating Temperature 0°C ~ 40°C |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 2 | Size / Dimension 4.06" L x 2.95" W x 5.00" H (103.0mm x 75.0mm x 127.0mm) |
Voltage - Input (Min) 24V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,17000 € | 148,17 € |
| 10 | 128,51800 € | 1.285,18 € |
| 25 | 123,27440 € | 3.081,86 € |
| Unit Price without VAT: | 148,17000 € |
|---|---|
| Unit Price with VAT: | 176,32230 € |

