
NTB-C75R | |
|---|---|
DigiKey Part Number | 3263-NTB-C75R-ND |
Manufacturer | |
Manufacturer Product Number | NTB-C75R |
Description | LED ENG RED LINEAR STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Current - Test 210mA |
Manufacturer NEW TRY | Size / Dimension 80.50mm L x 21.00mm W |
Packaging Case | Height 29.00mm |
Part Status Active | Light Emitting Surface (LES) 72.50mm L x 14.00mm W |
Type LED Engine | Lens Type Flat |
Color Red | Base Product Number |
Configuration Linear Light Strip, Plug and Play |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,87000 € | 97,87 € |
| 10 | 83,56800 € | 835,68 € |
| 25 | 79,74600 € | 1.993,65 € |
| 100 | 75,36230 € | 7.536,23 € |
| Unit Price without VAT: | 97,87000 € |
|---|---|
| Unit Price with VAT: | 116,46530 € |

