
NTB-C295W | |
|---|---|
DigiKey Part Number | 3263-NTB-C295W-ND |
Manufacturer | |
Manufacturer Product Number | NTB-C295W |
Description | LED ENG WHITE LINEAR STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | LED Engine | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 720mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 305.00mm L x 21.00mm W | |
Height | 29.00mm | |
Light Emitting Surface (LES) | 295.00mm L x 14.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,82000 € | 213,82 € |
| 10 | 187,75900 € | 1.877,59 € |
| 25 | 180,81120 € | 4.520,28 € |
| Unit Price without VAT: | 213,82000 € |
|---|---|
| Unit Price with VAT: | 254,44580 € |

