XPGDRY-L1-0000-00601-SB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00L5E-SB01

DigiKey Part Number
1672-1090-ND
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00L5E-SB01
Description
LED MOD XP-G3 HORT STARBD 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XP-G3 Horticulture White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
168lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
176 lm/W
Current - Max
2A
CRI (Color Rendering Index)
70
Viewing Angle
125°
Features
-
Size / Dimension
19.89mm Dia
Height
2.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,66000 €8,66 €
106,65300 €66,53 €
1005,47830 €547,83 €
5004,96706 €2.483,53 €
1.0004,80120 €4.801,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,66000 €
Unit Price with VAT:10,30540 €