
XPGDRY-L1-0000-00601-SB01 | |
|---|---|
DigiKey Part Number | 1672-1136-ND |
Manufacturer | |
Manufacturer Product Number | XPGDRY-L1-0000-00601-SB01 |
Description | LED COB XP-G3 HORT BLU STARBRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XP-G3 Horticulture Blue Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 451nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 730mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 7,94600 € | 79,46 € |
| 250 | 6,23020 € | 1.557,55 € |
| 500 | 6,00454 € | 3.002,27 € |
| 1.000 | 5,81376 € | 5.813,76 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |



