XHP70A-0L-03-0D0BN450E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


New Energy
In Stock: 0
Unit Price: 36,74406 €
Datasheet
XHP70A-0L-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-0L-03-0D0BN450E

DigiKey Part Number
1672-1017-ND
Manufacturer
Manufacturer Product Number
XHP70A-0L-03-0D0BN450E
Description
LED MOD XHP70A WH LNR STRP 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP70A White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
5130lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
140 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
132.08mm L x 33.02mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes