Direct

XHP50A-0S-01-0D0HH227G | |
|---|---|
DigiKey Part Number | XHP50A-0S-01-0D0HH227G-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0S-01-0D0HH227G |
Description | LED MOD XHP50A WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50A White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 900lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 11.5V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 36.83mm L x 36.83mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,97612 € | 3.488,06 € |
| Unit Price without VAT: | 6,97612 € |
|---|---|
| Unit Price with VAT: | 8,30158 € |




