NELM-30/40/00-27-90-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NELM-85/12/20-35-90-F

DigiKey Part Number
1672-NELM-85/12/20-35-90-F-ND
Manufacturer
Manufacturer Product Number
NELM-85/12/20-35-90-F
Description
LED MOD WARM WHITE ROUND 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Round, Plug and Play
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
865lm (Typ), 1292lm (Typ), 2031lm (Typ)
Current - Test
-
Temperature - Test
55°C
Voltage - Forward (Vf) (Typ)
33.4V, 34.4V, 36.2V
Lumens/Watt @ Current - Test
-
Current - Max
200mA, 320mA, 560mA
CRI (Color Rendering Index)
90
Viewing Angle
86°
Features
-
Size / Dimension
88.20mm Dia
Height
30.00mm
Light Emitting Surface (LES)
61.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,11000 €42,11 €
1034,73900 €347,39 €
10030,49300 €3.049,30 €
Manufacturers Standard Package
Unit Price without VAT:42,11000 €
Unit Price with VAT:50,11090 €