LST1-01H06-VLT1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01H06-VLT1-01

DigiKey Part Number
1672-LST1-01H06-VLT1-01-ND
Manufacturer
Manufacturer Product Number
LST1-01H06-VLT1-01
Description
LED MOD LUXEON C VIOL STARBRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON C Violet Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Violet
CCT (K)
-
Wavelength
425nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
595mW (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
-
Current - Max
1.23A
CRI (Color Rendering Index)
-
Viewing Angle
165°
Features
-
Size / Dimension
19.89mm L x 19.89mm W
Height
1.70mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,22000 €9,22 €
107,10100 €71,01 €
1005,86380 €586,38 €
5005,32560 €2.662,80 €
1.0005,15096 €5.150,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,22000 €
Unit Price with VAT:10,97180 €