LST1-01G01-IR01-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01G01-IR01-00

DigiKey Part Number
1672-1154-ND
Manufacturer
Manufacturer Product Number
LST1-01G01-IR01-00
Description
LED MOD SST-10 STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SST-10 Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
-
CCT (K)
-
Wavelength
850nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
280mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
1.5V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,79000 €13,79 €
1010,82500 €108,25 €
1009,09800 €909,80 €
5008,34832 €4.174,16 €
1.0008,10529 €8.105,29 €
Manufacturers Standard Package
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,41010 €