
LSR1-12C32-2790-00 | |
|---|---|
DigiKey Part Number | 1672-1084-ND |
Manufacturer | |
Manufacturer Product Number | LSR1-12C32-2790-00 |
Description | LED MOD XP-G3 WM WH RECT 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-G3 White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1368lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 32.76V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 146.61mm L x 45.01mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,72552 € | 12.362,76 € |
| Unit Price without VAT: | 24,72552 € |
|---|---|
| Unit Price with VAT: | 29,42337 € |






