
LSH1-04C22-2780-00 | |
|---|---|
DigiKey Part Number | LSH1-04C22-2780-00-ND |
Manufacturer | |
Manufacturer Product Number | LSH1-04C22-2780-00 |
Description | LED MOD XHP50.2 WH LNR STR 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3600lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 44.8V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 170.18mm L x 32.99mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,86186 € | 12.930,93 € |
| Unit Price without VAT: | 25,86186 € |
|---|---|
| Unit Price with VAT: | 30,77561 € |


