
LPH1-04C24-4070-00 | |
|---|---|
cms-digikey-product-number | LPH1-04C24-4070-00-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LPH1-04C24-4070-00 |
cms-description | LED MOD XHP70.2 WH LNR STR 4000K |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Lighting COBs Engines Modules LED Module XHP70.2 White, Neutral Linear Light Strip |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 7320lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 44.8V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 170.18mm L x 32.99mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 47,64876 € | 23.824,38 € |
| Unit Price without VAT: | 47,64876 € |
|---|---|
| Unit Price with VAT: | 56,70202 € |


