
S3A-332010 | |
|---|---|
DigiKey Part Number | 4256-S3A-332010-ND |
Manufacturer | |
Manufacturer Product Number | S3A-332010 |
Description | BOX ABS BLACK 3.25"L X 2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.250" L x 2.000" W (82.55mm x 50.80mm) X 1.030" (26.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.250" L x 2.000" W (82.55mm x 50.80mm) | |
Height | 1.030" (26.16mm) | |
Area (L x W) | 6.49in² (41.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 5 | 5,55800 € | 27,79 € |
| 10 | 5,19400 € | 51,94 € |
| 25 | 4,75120 € | 118,78 € |
| 50 | 4,44060 € | 222,03 € |
| 100 | 4,15060 € | 415,06 € |
| 250 | 3,79592 € | 948,98 € |
| 500 | 3,72470 € | 1.862,35 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |



