
S1A-412510 | |
|---|---|
DigiKey Part Number | 4256-S1A-412510-ND |
Manufacturer | |
Manufacturer Product Number | S1A-412510 |
Description | MEDIUM PROJECT BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 4.100" L x 2.500" W (104.14mm x 63.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.100" L x 2.500" W (104.14mm x 63.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 5 | 5,91400 € | 29,57 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,05640 € | 126,41 € |
| 50 | 4,72600 € | 236,30 € |
| 100 | 4,41730 € | 441,73 € |
| 250 | 4,03992 € | 1.009,98 € |
| 500 | 3,99462 € | 1.997,31 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |






