
S1A-353515 | |
|---|---|
DigiKey Part Number | 4256-S1A-353515-ND |
Manufacturer | |
Manufacturer Product Number | S1A-353515 |
Description | BOX ABS WHITE 3.5"L X 3.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.500" L x 3.500" W (88.90mm x 88.90mm) X 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.500" L x 3.500" W (88.90mm x 88.90mm) | |
Height | 1.550" (39.37mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 5 | 5,29800 € | 26,49 € |
| 10 | 4,95200 € | 49,52 € |
| 25 | 4,52960 € | 113,24 € |
| 50 | 4,23360 € | 211,68 € |
| 100 | 3,95720 € | 395,72 € |
| 250 | 3,61908 € | 904,77 € |
| 500 | 3,53038 € | 1.765,19 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |


