
S1A-202010 | |
|---|---|
DigiKey Part Number | 4256-S1A-202010-ND |
Manufacturer | |
Manufacturer Product Number | S1A-202010 |
Description | BOX ABS WHITE 2"L X 2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 1.995" L x 1.995" W (50.67mm x 50.67mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.995" L x 1.995" W (50.67mm x 50.67mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 3.97in² (25.6cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,22200 € | 16,11 € |
| 10 | 3,01100 € | 30,11 € |
| 25 | 2,75400 € | 68,85 € |
| 50 | 2,57420 € | 128,71 € |
| 100 | 2,40600 € | 240,60 € |
| 250 | 2,20048 € | 550,12 € |
| 500 | 2,05672 € | 1.028,36 € |
| 1.000 | 2,01890 € | 2.018,90 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


