
P3A-260906S | |
|---|---|
DigiKey Part Number | 4256-P3A-260906S-ND |
Manufacturer | |
Manufacturer Product Number | P3A-260906S |
Description | BOX ABS BLACK 2.58"L X 0.90"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.578" L x 0.898" W (65.48mm x 22.81mm) X 0.562" (14.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.578" L x 0.898" W (65.48mm x 22.81mm) | |
Height | 0.562" (14.28mm) | |
Area (L x W) | 2.31in² (14.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 5 | 3,69400 € | 18,47 € |
| 10 | 3,45200 € | 34,52 € |
| 25 | 3,15680 € | 78,92 € |
| 50 | 2,95100 € | 147,55 € |
| 100 | 2,75810 € | 275,81 € |
| 250 | 2,52244 € | 630,61 € |
| 500 | 2,35768 € | 1.178,84 € |
| 1.000 | 2,35358 € | 2.353,58 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |


