
P1A-18080462C | |
|---|---|
DigiKey Part Number | 4256-P1A-18080462C-ND |
Manufacturer | |
Manufacturer Product Number | P1A-18080462C |
Description | USB DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held, Cover Included 1.800" L x 0.800" W (45.72mm x 20.32mm) X 0.425" (10.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Age Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.800" L x 0.800" W (45.72mm x 20.32mm) | |
Height | 0.425" (10.80mm) | |
Area (L x W) | 1.44in² (9.3cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic, ABS | |
Color | White | |
Thickness | 0.036" (0.91mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 5 | 2,80400 € | 14,02 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,39680 € | 59,92 € |
| 50 | 2,24040 € | 112,02 € |
| 100 | 2,09410 € | 209,41 € |
| 250 | 1,91524 € | 478,81 € |
| 500 | 1,79010 € | 895,05 € |
| 1.000 | 1,72740 € | 1.727,40 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |




