
ACC-AADBL-5212 | |
|---|---|
DigiKey Part Number | 4256-ACC-AADBL-5212-ND |
Manufacturer | |
Manufacturer Product Number | ACC-AADBL-5212 |
Description | BATT CONT SPR MULTI 2 CELL SLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 1,06260 € | 53,13 € |
| 100 | 1,00470 € | 100,47 € |
| 250 | 0,93300 € | 233,25 € |
| 500 | 0,88216 € | 441,08 € |
| 1.000 | 0,83410 € | 834,10 € |
| 2.500 | 0,77456 € | 1.936,40 € |
| 5.000 | 0,73235 € | 3.661,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |




