
ACC-AAADBL-5214 | |
|---|---|
DigiKey Part Number | 4256-ACC-AAADBL-5214-ND |
Manufacturer | |
Manufacturer Product Number | ACC-AAADBL-5214 |
Description | BATT CONT SPR MULTI 2 CELL SLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AAA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,52892 € | 132,23 € |
| 500 | 0,50010 € | 250,05 € |
| 1.000 | 0,47285 € | 472,85 € |
| 2.500 | 0,43910 € | 1.097,75 € |
| 5.000 | 0,41517 € | 2.075,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |






