
MPC | |
|---|---|
DigiKey Part Number | 6473-MPC-ND |
Manufacturer | |
Manufacturer Product Number | MPC |
Description | CONTACT - MINICON MALE CRIMP - G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Size Crimp Gold |
Category | Contact Type Pin |
Manufacturer Neutrik Americas, Inc. | Wire Gauge or Range - AWG 24 AWG |
Series | Wire Gauge or Range - mm² 0.22mm² |
Packaging Box | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52710 € | 52,71 € |
| 200 | 0,50190 € | 100,38 € |
| 300 | 0,48773 € | 146,32 € |
| 500 | 0,47046 € | 235,23 € |
| 700 | 0,45941 € | 321,59 € |
| 1.000 | 0,44799 € | 447,99 € |
| Unit Price without VAT: | 0,52710 € |
|---|---|
| Unit Price with VAT: | 0,62725 € |

