
S6R8016WEB-XI10T | |
|---|---|
DigiKey Part Number | 5446-S6R8016WEB-XI10TTR-ND - Tape & Reel (TR) 5446-S6R8016WEB-XI10TCT-ND - Cut Tape (CT) 5446-S6R8016WEB-XI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R8016WEB-XI10T |
Description | ASYNC. FAST SRAM 8M BIT, 512KX16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Access Time | 10 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,54770 € | 5.547,70 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

