SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6R8016W1B-XI10T

DigiKey Part Number
5446-S6R8016W1B-XI10TTR-ND - Tape & Reel (TR)
5446-S6R8016W1B-XI10TCT-ND - Cut Tape (CT)
5446-S6R8016W1B-XI10TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6R8016W1B-XI10T
Description
ASYNC. FAST SRAM 8M BIT, 512KX16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
10 ns
Part Status
Active
Voltage - Supply
1.8V ~ 3.3V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Package / Case
Memory Size
Supplier Device Package
48-FBGA (6x8)
Memory Organization
512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,55000 €6,55 €
106,08800 €60,88 €
255,90200 €147,55 €
505,76160 €288,08 €
1005,62200 €562,20 €
2505,43912 €1.359,78 €
5005,39644 €2.698,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,47873 €5.478,73 €
Manufacturers Standard Package
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €