
S3R6416R1M-XI70T | |
|---|---|
DigiKey Part Number | 5446-S3R6416R1M-XI70TTR-ND - Tape & Reel (TR) 5446-S3R6416R1M-XI70TCT-ND - Cut Tape (CT) 5446-S3R6416R1M-XI70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3R6416R1M-XI70T |
Description | MRAM MEMORY IC 64MBIT PPI 1.8V 7 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit PPI - Parallel 70 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | PPI - Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| 10 | 37,61700 € | 376,17 € |
| 25 | 36,39880 € | 909,97 € |
| 50 | 35,48940 € | 1.774,47 € |
| 100 | 34,59390 € | 3.459,39 € |
| 250 | 33,43512 € | 8.358,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 31,74866 € | 31.748,66 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |

