
S3A3204R0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A3204R0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A3204R0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A3204R0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A3204R0M-AI1AT |
Description | MRAM MEMORY IC 32MBIT QSPI 1.8V |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 19,58200 € | 195,82 € |
| 25 | 18,95960 € | 473,99 € |
| 50 | 18,49340 € | 924,67 € |
| 100 | 18,03220 € | 1.803,22 € |
| 250 | 17,43292 € | 4.358,23 € |
| 500 | 16,98934 € | 8.494,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,55548 € | 16.555,48 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |


