
S3A1604V0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A1604V0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A1604V0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A1604V0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A1604V0M-AI1AT |
Description | MRAM MEMORY IC 16MBIT QSPI 3.3V |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 4M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 11,02500 € | 110,25 € |
| 25 | 10,68200 € | 267,05 € |
| 50 | 10,42360 € | 521,18 € |
| 100 | 10,16700 € | 1.016,70 € |
| 250 | 9,83260 € | 2.458,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,34007 € | 9.340,07 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |




