
NNDK-NANO54415-KIT | |
---|---|
DigiKey Part Number | 528-NNDK-NANO54415-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NNDK-NANO54415-KIT |
Description | EVAL BOARD FOR NANO54415 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NANO54415 ColdFire® Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes | |
Utilized IC / Part | NANO54415 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 135,05000 € | 135,05 € |
Unit Price without VAT: | 135,05000 € |
---|---|
Unit Price with VAT: | 160,70950 € |