SAM E Embedded Module ARM® Cortex®-M7 300MHz 8MB 2MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODM7AE70-200IR

DigiKey Part Number
528-MODM7AE70-200IR-ND
Manufacturer
Manufacturer Product Number
MODM7AE70-200IR
Description
IC MOD CORTEX-M7 300MHZ 8MB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SAM E Embedded Module ARM® Cortex®-M7 300MHz 8MB 2MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NetBurner Inc.
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU, Ethernet Core
Core Processor
ARM® Cortex®-M7
Co-Processor
-
Speed
300MHz
Flash Size
2MB
RAM Size
8MB
Connector Type
10-Pin Header
Size / Dimension
2.600" L x 2.000" W (66.04mm x 50.80mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,58000 €99,58 €
1085,56900 €855,69 €
2584,25280 €2.106,32 €
Manufacturers Standard Package
Unit Price without VAT:99,58000 €
Unit Price with VAT:118,50020 €