ColdFire® Embedded Module ColdFire 54417 250MHz 64MB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD54417-200IR

DigiKey Part Number
528-MOD54417-200IR-ND
Manufacturer
Manufacturer Product Number
MOD54417-200IR
Description
SYSTEM ON MODULES (SOM)
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ColdFire® Embedded Module ColdFire 54417 250MHz 64MB 32MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
250MHz
Manufacturer
NetBurner Inc.
Flash Size
32MB
Series
RAM Size
64MB
Packaging
Bulk
Connector Type
20-Pin Header
Part Status
Active
Size / Dimension
2.950" L x 2.000" W (74.90mm x 50.80mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
ColdFire 54417
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,77000 €164,77 €
Manufacturers Standard Package
Unit Price without VAT:164,77000 €
Unit Price with VAT:196,07630 €