- Embedded Module ColdFire 5282 66MHz 8.064MB 512KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD5282-100

DigiKey Part Number
528-1005-ND
Manufacturer
Manufacturer Product Number
MOD5282-100
Description
IC MOD COLDFIRE 66MHZ 8.064MB
Customer Reference
Detailed Description
- Embedded Module ColdFire 5282 66MHz 8.064MB 512KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NetBurner Inc.
Series
-
Part Status
Obsolete
Module/Board Type
MCU, Ethernet Core
Core Processor
ColdFire 5282
Co-Processor
-
Speed
66MHz
Flash Size
512KB
RAM Size
8.064MB
Connector Type
RJ-45, 2x50 Header
Size / Dimension
2.600" L x 2.000" W (66.04mm x 50.80mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.