
MOD5213-100IR | |
|---|---|
DigiKey Part Number | 528-MOD5213-100IR-ND |
Manufacturer | |
Manufacturer Product Number | MOD5213-100IR |
Description | SYSTEM ON MODULES (SOM) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ColdFire® Embedded Module ColdFire 5213 66MHz 32KB 256KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ColdFire 5213 | |
Co-Processor | - | |
Speed | 66MHz | |
Flash Size | 256KB | |
RAM Size | 32KB | |
Connector Type | 40 Pin | |
Size / Dimension | 2.240" L x 0.700" W (56.90mm x 17.78mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 € | 61,42 € |
| Unit Price without VAT: | 61,42000 € |
|---|---|
| Unit Price with VAT: | 73,08980 € |

