


NN AMC 3100 PCEV | |
|---|---|
DigiKey Part Number | 1816-1017-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 3100 PCEV |
Description | EVAL KIT MODULE 0 DEG 310MM |
Customer Reference | |
Detailed Description | NNAMC3100PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, IR Touch | |
Sensing Range | 310mm x 208mm | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | NNAMC3100PC01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,84000 € | 115,84 € |
| Unit Price without VAT: | 115,84000 € |
|---|---|
| Unit Price with VAT: | 137,84960 € |


