


NN AMC 2301 PCEV | |
|---|---|
DigiKey Part Number | 1816-NNAMC2301PCEV-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 2301 PCEV |
Description | EVAL KIT MODULE 90 DEG 230MM |
Customer Reference | |
Detailed Description | NNAMC2301PC01 Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, IR Touch | |
Sensing Range | 230mm x 208mm | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | NNAMC2301PC01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 € | 103,99 € |
| Unit Price without VAT: | 103,99000 € |
|---|---|
| Unit Price with VAT: | 123,74810 € |

