



NN AMC 1221 PC01 | |
|---|---|
DigiKey Part Number | 1816-NNAMC1221PC01-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 1221 PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Detailed Description | Infrared 10 ms I2C, USB Card Edge/Solder Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Infrared | |
Response Time | 10 ms | |
Output Type | I2C, USB | |
Termination Style | Card Edge/Solder Pad | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,64000 € | 61,64 € |
| 5 | 57,05600 € | 285,28 € |
| Unit Price without VAT: | 61,64000 € |
|---|---|
| Unit Price with VAT: | 73,35160 € |

