
UPC2905BHB-AY | |
---|---|
DigiKey Part Number | 2156-UPC2905BHB-AY-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | UPC2905BHB-AY |
Description | IC REG LINEAR 5V 1A MP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A MP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | MP-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
143 | 1,80140 € | 257,60 € |
Unit Price without VAT: | 1,80140 € |
---|---|
Unit Price with VAT: | 2,14367 € |