RF ANTENNA General Purpose Dome MMCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W765FL-100-RMM-AGDP

DigiKey Part Number
730-1080-ND
Manufacturer
Manufacturer Product Number
W765FL-100-RMM-AGDP
Description
LOW PROFILE 3G ANTENNA WITH FLYI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Dome MMCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.85GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 2.54m
Termination
MMCX
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.835" (72.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,99000 €35,99 €
1029,34800 €293,48 €
3027,40600 €822,18 €
10025,86460 €2.586,46 €
25024,99532 €6.248,83 €
Manufacturers Standard Package
Unit Price without VAT:35,99000 €
Unit Price with VAT:42,82810 €