
W522M2-157-AM-AMPS/PCS | |
|---|---|
DigiKey Part Number | 730-1037-ND |
Manufacturer | |
Manufacturer Product Number | W522M2-157-AM-AMPS/PCS |
Description | RF ANT 850MHZ/1.9GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, PCS Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Nearson Inc. | Gain 2dBi, 4dBi |
Packaging Bulk | Features Cable - 4m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 850MHz, 1.9GHz | Height (Max) 14.252" (362.00mm) |
Frequency Range 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz | Applications AMPS, PCS |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,06000 € | 42,06 € |
| 10 | 34,46900 € | 344,69 € |
| 50 | 31,43080 € | 1.571,54 € |
| 100 | 30,49010 € | 3.049,01 € |
| 250 | 29,49712 € | 7.374,28 € |
| Unit Price without VAT: | 42,06000 € |
|---|---|
| Unit Price with VAT: | 50,05140 € |

