
SPCB00790-5-RMM-915L | |
|---|---|
DigiKey Part Number | 730-1029-ND |
Manufacturer | |
Manufacturer Product Number | SPCB00790-5-RMM-915L |
Description | RF ANT 915MHZ MMCX ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA MMCX Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,38080 € | 419,04 € |
| Unit Price without VAT: | 8,38080 € |
|---|---|
| Unit Price with VAT: | 9,97315 € |

