
S469AM-915 | |
|---|---|
DigiKey Part Number | 730-1055-ND |
Manufacturer | |
Manufacturer Product Number | S469AM-915 |
Description | RF ANT 915MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 19.803" (503.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| 10 | 22,41600 € | 224,16 € |
| 25 | 21,09200 € | 527,30 € |
| 100 | 19,63740 € | 1.963,74 € |
| 250 | 18,94412 € | 4.736,03 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |






