
S181FL-5-RMM-2450S | |
|---|---|
DigiKey Part Number | 730-1009-ND |
Manufacturer | |
Manufacturer Product Number | S181FL-5-RMM-2450S |
Description | RF ANT 2.4GHZ WHP/TILT PNL MT 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt MMXC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 127mm | |
Termination | MMXC Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.213" (107.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 10,76600 € | 107,66 € |
| 50 | 9,63400 € | 481,70 € |
| 100 | 9,28340 € | 928,34 € |
| 250 | 9,09696 € | 2.274,24 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

