
EM-M20007 | |
|---|---|
DigiKey Part Number | 730-1044-ND |
Manufacturer | |
Manufacturer Product Number | EM-M20007 |
Description | RF ANT 829MHZ/2.1GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight NMO Base Mount |
Category | Number of Bands 2 |
Manufacturer Nearson Inc. | VSWR 1.5, 2 |
Packaging Bulk | Gain 2dBi, 5dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Termination NMO |
Frequency Group Wide Band | Mounting Type Base Mount |
Frequency (Center/Band) 829MHz, 2.1GHz | Height (Max) 4.016" (102.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | Applications LTE |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,94000 € | 39,94 € |
| 10 | 32,67700 € | 326,77 € |
| 30 | 30,55633 € | 916,69 € |
| 100 | 28,87240 € | 2.887,24 € |
| 250 | 27,92280 € | 6.980,70 € |
| Unit Price without VAT: | 39,94000 € |
|---|---|
| Unit Price with VAT: | 47,52860 € |

